
TLR2376YFJ-CE2 | |
|---|---|
DigiKey Part Number | 846-TLR2376YFJ-CE2TR-ND - Tape & Reel (TR) 846-TLR2376YFJ-CE2CT-ND - Cut Tape (CT) 846-TLR2376YFJ-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLR2376YFJ-CE2 |
Description | TLR SERIES, AUTOMOTIVE HIGH PREC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Push-Pull, Rail-to-Rail 8-SOP-J |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Push-Pull, Rail-to-Rail | |
Slew Rate | 2V/µs | |
Gain Bandwidth Product | 4 MHz | |
Current - Input Bias | 0.5 pA | |
Voltage - Input Offset | 1.7 µV | |
Current - Supply | 1.245mA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP-J |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,00000 € | 2,00 € |
| 10 | 1,47900 € | 14,79 € |
| 25 | 1,34960 € | 33,74 € |
| 100 | 1,20810 € | 120,81 € |
| 250 | 1,14052 € | 285,13 € |
| 500 | 1,09974 € | 549,87 € |
| 1 000 | 1,06619 € | 1 066,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,03078 € | 2 576,95 € |
| 5 000 | 1,00944 € | 5 047,20 € |
| 7 500 | 0,99875 € | 7 490,62 € |
| Unit Price without VAT: | 2,00000 € |
|---|---|
| Unit Price with VAT: | 2,40000 € |

