Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TCOB0J227M8R-EN1 | |
|---|---|
DigiKey Part Number | 478-TCOB0J227M8R-EN1TR-ND - Tape & Reel (TR) 478-TCOB0J227M8R-EN1CT-ND - Cut Tape (CT) 478-TCOB0J227M8R-EN1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCOB0J227M8R-EN1 |
Description | CAP TANT POLY 220UF 6.3V 1411 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 35mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 35mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,69600 € | 6,96 € |
| 50 | 0,54780 € | 27,39 € |
| 100 | 0,50210 € | 50,21 € |
| 500 | 0,42466 € | 212,33 € |
| 1 000 | 0,40071 € | 400,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,38102 € | 762,04 € |
| 6 000 | 0,35666 € | 2 139,96 € |
| 10 000 | 0,34765 € | 3 476,50 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,29600 € |








