Zener Diode Array 1 Pair Common Anode 6.8 V 200 mW ±5% SMD3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STZ6.8NT146

DigiKey Part Number
846-STZ6.8NT146TR-ND - Tape & Reel (TR)
846-STZ6.8NT146CT-ND - Cut Tape (CT)
846-STZ6.8NT146DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STZ6.8NT146
Description
DIODE ZENER ARRAY 6.8V SMD3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode Array 1 Pair Common Anode 6.8 V 200 mW ±5% SMD3
Datasheet
 Datasheet
EDA/CAD Models
STZ6.8NT146 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Configuration
1 Pair Common Anode
Voltage - Zener (Nom) (Vz)
6.8 V
Tolerance
±5%
Power - Max
200 mW
Impedance (Max) (Zzt)
40 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 3.5 V
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SMD3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 844
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,47000 €0,47 €
100,37100 €3,71 €
1000,24700 €24,70 €
5000,18934 €94,67 €
1 0000,16437 €164,37 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,12737 €382,11 €
6 0000,12482 €748,92 €
9 0000,11242 €1 011,78 €
15 0000,11080 €1 662,00 €
Manufacturers Standard Package
Unit Price without VAT:0,47000 €
Unit Price with VAT:0,56400 €