
SST4403HZGT116 | |
|---|---|
DigiKey Part Number | 846-SST4403HZGT116TR-ND - Tape & Reel (TR) 846-SST4403HZGT116CT-ND - Cut Tape (CT) 846-SST4403HZGT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SST4403HZGT116 |
Description | TRANS PNP 40V 0.6A SST3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor 40 V 600 mA 200 mW Surface Mount SST3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Current - Collector (Ic) (Max) | 600 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 750mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 1V | |
Power - Max | 200 mW | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SST3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,15700 € | 1,57 € |
| 100 | 0,09820 € | 9,82 € |
| 500 | 0,07254 € | 36,27 € |
| 1 000 | 0,06419 € | 64,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,05357 € | 160,71 € |
| 6 000 | 0,04820 € | 289,20 € |
| 9 000 | 0,04546 € | 409,14 € |
| 15 000 | 0,04239 € | 635,85 € |
| 21 000 | 0,04056 € | 851,76 € |
| 30 000 | 0,03879 € | 1 163,70 € |
| 75 000 | 0,03490 € | 2 617,50 € |
| 150 000 | 0,03250 € | 4 875,00 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,30000 € |

