


SMLD12E3N1WT86 | |
|---|---|
DigiKey Part Number | SMLD12E3N1WT86TR-ND - Tape & Reel (TR) SMLD12E3N1WT86CT-ND - Cut Tape (CT) SMLD12E3N1WT86DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMLD12E3N1WT86 |
Description | LED BLUE-GREEN DIFFUSED 1608 SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Blue-Green 496nm LED Indication - Discrete 2.9V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SMLD12E3N1WT86 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2.9V | |
Current - Test | 5mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.65mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,41300 € | 4,13 € |
| 100 | 0,30050 € | 30,05 € |
| 500 | 0,24996 € | 124,98 € |
| 1 000 | 0,23339 € | 233,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,21206 € | 636,18 € |
| 6 000 | 0,20121 € | 1 207,26 € |
| 9 000 | 0,19564 € | 1 760,76 € |
| 15 000 | 0,18936 € | 2 840,40 € |
| 21 000 | 0,18563 € | 3 898,23 € |
| 30 000 | 0,18198 € | 5 459,40 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70800 € |











