
SML-Z14VTT86A | |
|---|---|
DigiKey Part Number | 846-SML-Z14VTT86ATR-ND - Tape & Reel (TR) 846-SML-Z14VTT86ACT-ND - Cut Tape (CT) 846-SML-Z14VTT86ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-Z14VTT86A |
Description | LED RED CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 1.9V 2-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | SML-Z14VTT86A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.05mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,42300 € | 4,23 € |
| 100 | 0,30740 € | 30,74 € |
| 500 | 0,25590 € | 127,95 € |
| 1 000 | 0,23901 € | 239,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,22464 € | 449,28 € |
| 4 000 | 0,21246 € | 849,84 € |
| 6 000 | 0,20621 € | 1 237,26 € |
| 10 000 | 0,19916 € | 1 991,60 € |
| 14 000 | 0,19496 € | 2 729,44 € |
| 20 000 | 0,19087 € | 3 817,40 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,73200 € |

