
SML-H12Y8TT86C | |
|---|---|
DigiKey Part Number | SML-H12Y8TT86CTR-ND - Tape & Reel (TR) SML-H12Y8TT86CCT-ND - Cut Tape (CT) SML-H12Y8TT86CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-H12Y8TT86C |
Description | LED YELLOW CLEAR 2012 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2.2V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SML-H12Y8TT86C Models |
Category | Voltage - Forward (Vf) (Typ) 2.2V |
Mfr | Current - Test 20mA |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Wavelength - Dominant |
Part Status Active | Grade Automotive |
Color | Qualification AEC-Q101 |
Configuration Standard | Package / Case 0805 (2012 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 2.00mm L x 1.25mm W |
Millicandela Rating | Height (Max) 0.90mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Lens Size 1.52mm x 1.25mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SML-212YTT86 | Rohm Semiconductor | 2 910 | 846-SML-212YTT86CT-ND | 0,44000 € | Parametric Equivalent |
| SML-H12Y8TT86 | Rohm Semiconductor | 2 957 | 846-1181-1-ND | 0,38000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,17500 € | 1,75 € |
| 100 | 0,12330 € | 12,33 € |
| 500 | 0,09960 € | 49,80 € |
| 1 000 | 0,09177 € | 91,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,08167 € | 245,01 € |
| 6 000 | 0,07650 € | 459,00 € |
| 9 000 | 0,07385 € | 664,65 € |
| 15 000 | 0,07086 € | 1 062,90 € |
| 21 000 | 0,06907 € | 1 450,47 € |
| 30 000 | 0,06733 € | 2 019,90 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,31200 € |



