
SML-810TBT86 | |
|---|---|
DigiKey Part Number | SML-810TBT86TR-ND - Tape & Reel (TR) SML-810TBT86CT-ND - Cut Tape (CT) SML-810TBT86DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-810TBT86 |
Description | SENSOR PHOTO 800NM TOP VIEW 2SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Phototransistors 800nm Top View 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SML-810TBT86 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Collector Emitter Breakdown (Max) | 32 V | |
Current - Collector (Ic) (Max) | 30 mA | |
Current - Dark (Id) (Max) | 0.5 µA | |
Wavelength | 800nm | |
Viewing Angle | - | |
Power - Max | 80 mW | |
Mounting Type | Surface Mount | |
Orientation | Top View | |
Operating Temperature | - | |
Package / Case | 2-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,32300 € | 3,23 € |
| 100 | 0,23260 € | 23,26 € |
| 500 | 0,19188 € | 95,94 € |
| 1 000 | 0,17850 € | 178,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,16128 € | 483,84 € |
| 6 000 | 0,15250 € | 915,00 € |
| 9 000 | 0,14800 € | 1 332,00 € |
| 15 000 | 0,14292 € | 2 143,80 € |
| 21 000 | 0,13990 € | 2 937,90 € |
| 30 000 | 0,13695 € | 4 108,50 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,55200 € |

