
CSL0902UT1C | |
|---|---|
DigiKey Part Number | 846-CSL0902UT1CTR-ND - Tape & Reel (TR) 846-CSL0902UT1CCT-ND - Cut Tape (CT) 846-CSL0902UT1CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSL0902UT1C |
Description | LED RED CLEAR 0603 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red 620nm LED Indication - Discrete 2.1V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 1.14mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q102 | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 1.34mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,34500 € | 3,45 € |
| 100 | 0,24900 € | 24,90 € |
| 500 | 0,20572 € | 102,86 € |
| 1 000 | 0,19149 € | 191,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,17940 € | 358,80 € |
| 4 000 | 0,16912 € | 676,48 € |
| 6 000 | 0,16385 € | 983,10 € |
| 10 000 | 0,15789 € | 1 578,90 € |
| 14 000 | 0,15435 € | 2 160,90 € |
| 20 000 | 0,15090 € | 3 018,00 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,60000 € |










