
SLR-322YC3F | |
|---|---|
DigiKey Part Number | 846-SLR-322YC3F-ND |
Manufacturer | |
Manufacturer Product Number | SLR-322YC3F |
Description | LED YELLOW CLEAR T-1 T/H |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Yellow 587nm LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Yellow | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3.10mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 10mA | |
Viewing Angle | 35° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 5.40mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,29300 € | 2,93 € |
| 100 | 0,20980 € | 20,98 € |
| 500 | 0,17242 € | 86,21 € |
| 1 000 | 0,16009 € | 160,09 € |
| 2 000 | 0,14961 € | 299,22 € |
| 6 000 | 0,13613 € | 816,78 € |
| 10 000 | 0,13097 € | 1 309,70 € |
| 26 000 | 0,12286 € | 3 194,36 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,50400 € |

