
BZX84C7V5LYFHT116 | |
|---|---|
DigiKey Part Number | 846-BZX84C7V5LYFHT116TR-ND - Tape & Reel (TR) 846-BZX84C7V5LYFHT116CT-ND - Cut Tape (CT) 846-BZX84C7V5LYFHT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C7V5LYFHT116 |
Description | DIODE ZENER 7.5V 250MW SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 250 mW ±6% Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 5 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,17900 € | 1,79 € |
| 100 | 0,09430 € | 9,43 € |
| 500 | 0,07820 € | 39,10 € |
| 1 000 | 0,07054 € | 70,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,06119 € | 183,57 € |
| 6 000 | 0,05439 € | 326,34 € |
| 9 000 | 0,04419 € | 397,71 € |
| 15 000 | 0,04080 € | 612,00 € |
| 21 000 | 0,03825 € | 803,25 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34800 € |

