
| SFR03EZPF2002 | |
|---|---|
| DigiKey Part Number | 846-SFR03EZPF2002TR-ND - Tape & Reel (TR) 846-SFR03EZPF2002CT-ND - Cut Tape (CT) 846-SFR03EZPF2002DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | SFR03EZPF2002 | 
| Description | RES SMD 20K OHM 1% 1/10W 0603 | 
| Manufacturer Standard Lead Time | 13 Weeks | 
| Customer Reference | |
| Detailed Description | 20 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | SFR03EZPF2002 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Anti-Sulfur, Automotive AEC-Q200 | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0603 (1608 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
| Height - Seated (Max) | 0.022" (0.55mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,12000 € | 0,12 € | 
| 10 | 0,05700 € | 0,57 € | 
| 25 | 0,04400 € | 1,10 € | 
| 50 | 0,03680 € | 1,84 € | 
| 100 | 0,03090 € | 3,09 € | 
| 250 | 0,02556 € | 6,39 € | 
| 500 | 0,02230 € | 11,15 € | 
| 1 000 | 0,01975 € | 19,75 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5 000 | 0,01567 € | 78,35 € | 
| 10 000 | 0,01378 € | 137,80 € | 
| 15 000 | 0,01325 € | 198,75 € | 
| 25 000 | 0,01272 € | 318,00 € | 
| 35 000 | 0,01222 € | 427,70 € | 
| 50 000 | 0,01173 € | 586,50 € | 
| 60 000 | 0,01170 € | 702,00 € | 
| 120 000 | 0,01162 € | 1 394,40 € | 
| 125 000 | 0,01162 € | 1 452,50 € | 
| Unit Price without VAT: | 0,12000 € | 
|---|---|
| Unit Price with VAT: | 0,14400 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France