
SDR10EZPF6203 | |
---|---|
DigiKey Part Number | 846-SDR10EZPF6203TR-ND - Tape & Reel (TR) 846-SDR10EZPF6203CT-ND - Cut Tape (CT) 846-SDR10EZPF6203DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR10EZPF6203 |
Description | HIGH ANTI-SURGE THICK FILM CHIP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 620 kOhms ±1% 0.667W, 2/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,19000 € | 0,19 € |
10 | 0,10000 € | 1,00 € |
25 | 0,07920 € | 1,98 € |
50 | 0,06760 € | 3,38 € |
100 | 0,05870 € | 5,87 € |
250 | 0,04960 € | 12,40 € |
500 | 0,04508 € | 22,54 € |
1 000 | 0,04024 € | 40,24 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | 0,03362 € | 168,10 € |
10 000 | 0,03092 € | 309,20 € |
15 000 | 0,02943 € | 441,45 € |
25 000 | 0,02793 € | 698,25 € |
35 000 | 0,02783 € | 974,05 € |
50 000 | 0,02774 € | 1 387,00 € |
60 000 | 0,02769 € | 1 661,40 € |
120 000 | 0,02749 € | 3 298,80 € |
125 000 | 0,02745 € | 3 431,25 € |
Unit Price without VAT: | 0,19000 € |
---|---|
Unit Price with VAT: | 0,22800 € |