
KTR18EZPF5604 | |
|---|---|
DigiKey Part Number | 846-KTR18EZPF5604TR-ND - Tape & Reel (TR) 846-KTR18EZPF5604CT-ND - Cut Tape (CT) 846-KTR18EZPF5604DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTR18EZPF5604 |
Description | HIGH VOLTAGE RESISTANCE CHIP RES |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5.6 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,09000 € | 0,90 € |
| 25 | 0,07160 € | 1,79 € |
| 50 | 0,06100 € | 3,05 € |
| 100 | 0,05270 € | 5,27 € |
| 250 | 0,04432 € | 11,08 € |
| 500 | 0,04032 € | 20,16 € |
| 1 000 | 0,03569 € | 35,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,02967 € | 148,35 € |
| 10 000 | 0,02731 € | 273,10 € |
| 15 000 | 0,02583 € | 387,45 € |
| 25 000 | 0,02434 € | 608,50 € |
| 35 000 | 0,02426 € | 849,10 € |
| 50 000 | 0,02418 € | 1 209,00 € |
| 60 000 | 0,02414 € | 1 448,40 € |
| 120 000 | 0,02393 € | 2 871,60 € |
| 125 000 | 0,02388 € | 2 985,00 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21600 € |

