
SFR03EZPF1101 | |
|---|---|
DigiKey Part Number | 846-SFR03EZPF1101TR-ND - Tape & Reel (TR) 846-SFR03EZPF1101CT-ND - Cut Tape (CT) 846-SFR03EZPF1101DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFR03EZPF1101 |
Description | RES 1.1K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.1 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,05700 € | 0,57 € |
| 25 | 0,04400 € | 1,10 € |
| 50 | 0,03680 € | 1,84 € |
| 100 | 0,03120 € | 3,12 € |
| 250 | 0,02556 € | 6,39 € |
| 500 | 0,02232 € | 11,16 € |
| 1 000 | 0,02017 € | 20,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,01752 € | 87,60 € |
| 10 000 | 0,01525 € | 152,50 € |
| 15 000 | 0,01392 € | 208,80 € |
| 25 000 | 0,01273 € | 318,25 € |
| 35 000 | 0,01223 € | 428,05 € |
| 50 000 | 0,01173 € | 586,50 € |
| 60 000 | 0,01171 € | 702,60 € |
| 120 000 | 0,01163 € | 1 395,60 € |
| 125 000 | 0,01163 € | 1 453,75 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14400 € |

