
SFR01MZPJ110 | |
|---|---|
DigiKey Part Number | 846-SFR01MZPJ110TR-ND - Tape & Reel (TR) 846-SFR01MZPJ110CT-ND - Cut Tape (CT) 846-SFR01MZPJ110DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFR01MZPJ110 |
Description | RES 11 OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 11 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,04900 € | 0,49 € |
| 25 | 0,03760 € | 0,94 € |
| 50 | 0,03120 € | 1,56 € |
| 100 | 0,02630 € | 2,63 € |
| 250 | 0,02136 € | 5,34 € |
| 500 | 0,01854 € | 9,27 € |
| 1 000 | 0,01631 € | 16,31 € |
| 5 000 | 0,01274 € | 63,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,01016 € | 101,60 € |
| 20 000 | 0,00961 € | 192,20 € |
| 30 000 | 0,00956 € | 286,80 € |
| 50 000 | 0,00905 € | 452,50 € |
| 70 000 | 0,00902 € | 631,40 € |
| 100 000 | 0,00899 € | 899,00 € |
| 120 000 | 0,00897 € | 1 076,40 € |
| 240 000 | 0,00891 € | 2 138,40 € |
| 250 000 | 0,00891 € | 2 227,50 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,12000 € |

