Diode 650 V 30A Surface Mount TO-263L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCS230ANTRL

DigiKey Part Number
846-SCS230ANTRLTR-ND - Tape & Reel (TR)
846-SCS230ANTRLCT-ND - Cut Tape (CT)
846-SCS230ANTRLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SCS230ANTRL
Description
650V, 30A, SMD, SILICON-CARBIDE
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Diode 650 V 30A Surface Mount TO-263L
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
650 V
Current - Average Rectified (Io)
30A
Voltage - Forward (Vf) (Max) @ If
1.55 V @ 30 A
Speed
Zero Recovery Time > 500mA (Io)
Reverse Recovery Time (trr)
0 ns
Current - Reverse Leakage @ Vr
600 µA @ 600 V
Capacitance @ Vr, F
1090pF @ 1V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
TO-263L
Operating Temperature - Junction
175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 978
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,82000 €7,82 €
105,35500 €53,55 €
1004,27410 €427,41 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0003,49188 €3 491,88 €
Manufacturers Standard Package
Unit Price without VAT:7,82000 €
Unit Price with VAT:9,38400 €