Phototransistors 800nm Top View 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCM-014TBT86

DigiKey Part Number
SCM-014TBT86TR-ND - Tape & Reel (TR)
SCM-014TBT86CT-ND - Cut Tape (CT)
SCM-014TBT86DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SCM-014TBT86
Description
SENSOR PHOTO 800NM TOP VIEW 2SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Phototransistors 800nm Top View 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
SCM-014TBT86 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Collector Emitter Breakdown (Max)
32 V
Current - Collector (Ic) (Max)
30 mA
Current - Dark (Id) (Max)
0.5 µA
Wavelength
800nm
Viewing Angle
-
Power - Max
100 mW
Mounting Type
Surface Mount
Orientation
Top View
Operating Temperature
-30°C ~ 85°C
Package / Case
2-SMD, No Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 103
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,49000 €0,49 €
100,33600 €3,36 €
1000,24240 €24,24 €
5000,20032 €100,16 €
1 0000,18645 €186,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,17467 €349,34 €
4 0000,16466 €658,64 €
6 0000,15953 €957,18 €
10 0000,15373 €1 537,30 €
14 0000,15028 €2 103,92 €
20 0000,14692 €2 938,40 €
50 0000,13949 €6 974,50 €
Manufacturers Standard Package
Unit Price without VAT:0,49000 €
Unit Price with VAT:0,58800 €