N-Channel 50 V 200mA (Ta) 150mW (Ta) Surface Mount VMT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RUM002N05T2L

DigiKey Part Number
RUM002N05T2LTR-ND - Tape & Reel (TR)
RUM002N05T2LCT-ND - Cut Tape (CT)
RUM002N05T2LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RUM002N05T2L
Description
MOSFET N-CH 50V 200MA VMT3
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 50 V 200mA (Ta) 150mW (Ta) Surface Mount VMT3
Datasheet
 Datasheet
EDA/CAD Models
RUM002N05T2L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
50 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.2V, 4.5V
Rds On (Max) @ Id, Vgs
2.2Ohm @ 200mA, 4.5V
Vgs(th) (Max) @ Id
1V @ 1mA
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
25 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
150mW (Ta)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
VMT3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 507 417
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,30000 €0,30 €
100,18500 €1,85 €
1000,11620 €11,62 €
5000,08612 €43,06 €
1 0000,07641 €76,41 €
2 0000,06822 €136,44 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0000,05549 €443,92 €
16 0000,05059 €809,44 €
24 0000,04810 €1 154,40 €
40 0000,04529 €1 811,60 €
56 0000,04363 €2 443,28 €
80 0000,04202 €3 361,60 €
200 0000,03980 €7 960,00 €
Manufacturers Standard Package
Unit Price without VAT:0,30000 €
Unit Price with VAT:0,36000 €