
RUL035N02FRATR | |
|---|---|
DigiKey Part Number | RUL035N02FRATR-ND - Tape & Reel (TR) RUL035N02FRACT-ND - Cut Tape (CT) RUL035N02FRADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RUL035N02FRATR |
Description | MOSFET N-CH 20V 3.5A TUMT6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 3.5A (Ta) 1W (Ta) Surface Mount TUMT6 |
Datasheet | Datasheet |
EDA/CAD Models | RUL035N02FRATR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 43mOhm @ 3.5A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 5.7 nC @ 4.5 V | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 460 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TUMT6 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,15682 € | 470,46 € |
| 6 000 | 0,14377 € | 862,62 € |
| 9 000 | 0,13712 € | 1 234,08 € |
| 15 000 | 0,12965 € | 1 944,75 € |
| 21 000 | 0,12522 € | 2 629,62 € |
| 30 000 | 0,12092 € | 3 627,60 € |
| Unit Price without VAT: | 0,15682 € |
|---|---|
| Unit Price with VAT: | 0,18818 € |


