
RSX201L-30TE25 | |
---|---|
DigiKey Part Number | RSX201L-30TE25TR-ND - Tape & Reel (TR) RSX201L-30TE25CT-ND - Cut Tape (CT) RSX201L-30TE25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSX201L-30TE25 |
Description | DIODE SCHOTTKY 30V 2A PMDS |
Customer Reference | |
Detailed Description | Diode 30 V 2A Surface Mount PMDS |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 440 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 30 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDS | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,55000 € | 0,55 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 500 | 0,13883 € | 208,25 € |
3 000 | 0,12586 € | 377,58 € |
4 500 | 0,11925 € | 536,62 € |
7 500 | 0,11181 € | 838,58 € |
10 500 | 0,10741 € | 1 127,81 € |
15 000 | 0,10313 € | 1 546,95 € |
37 500 | 0,09374 € | 3 515,25 € |
75 000 | 0,09221 € | 6 915,75 € |
Unit Price without VAT: | 0,55000 € |
---|---|
Unit Price with VAT: | 0,66000 € |