


RSX071VYM30FHTR | |
|---|---|
DigiKey Part Number | RSX071VYM30FHTR-ND - Tape & Reel (TR) RSX071VYM30FHCT-ND - Cut Tape (CT) RSX071VYM30FHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSX071VYM30FHTR |
Description | DIODE SCHOTTKY 30V 700MA TUMD2M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 700mA Surface Mount TUMD2M (SOD-323HE) |
Datasheet | Datasheet |
EDA/CAD Models | RSX071VYM30FHTR Models |
Category | Reverse Recovery Time (trr) 9.6 ns |
Mfr | Current - Reverse Leakage @ Vr 200 µA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 30 V | Package / Case |
Current - Average Rectified (Io) 700mA | Supplier Device Package TUMD2M (SOD-323HE) |
Voltage - Forward (Vf) (Max) @ If 420 mV @ 700 mA | Operating Temperature - Junction 150°C (Max) |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RSX071VAM30TR | Rohm Semiconductor | 2 151 | RSX071VAM30CT-ND | 0,38000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,23300 € | 2,33 € |
| 100 | 0,14680 € | 14,68 € |
| 500 | 0,10936 € | 54,68 € |
| 1 000 | 0,09727 € | 97,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,08188 € | 245,64 € |
| 6 000 | 0,07411 € | 444,66 € |
| 9 000 | 0,07015 € | 631,35 € |
| 15 000 | 0,06570 € | 985,50 € |
| 21 000 | 0,06307 € | 1 324,47 € |
| 30 000 | 0,06050 € | 1 815,00 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45600 € |

