N-Channel 45 V 9.5A (Ta) 1.4W (Ta) Surface Mount 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSS095N05HZGTB

DigiKey Part Number
846-RSS095N05HZGTBTR-ND - Tape & Reel (TR)
846-RSS095N05HZGTBCT-ND - Cut Tape (CT)
846-RSS095N05HZGTBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RSS095N05HZGTB
Description
NCH 45V 9.5A POWER MOSFET: RSS09
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 45 V 9.5A (Ta) 1.4W (Ta) Surface Mount 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
45 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4V, 10V
Rds On (Max) @ Id, Vgs
16mOhm @ 9.5A, 10V
Vgs(th) (Max) @ Id
2.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
26.5 nC @ 5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1830 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
1.4W (Ta)
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
8-SOP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 196
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,42000 €2,42 €
101,56500 €15,65 €
1001,07780 €107,78 €
5000,86924 €434,62 €
1 0000,80223 €802,23 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5000,72973 €1 824,33 €
5 0000,72183 €3 609,15 €
Manufacturers Standard Package
Unit Price without VAT:2,42000 €
Unit Price with VAT:2,90400 €