
RSS095N05FRATB | |
|---|---|
DigiKey Part Number | 846-RSS095N05FRATR-ND - Tape & Reel (TR) 846-RSS095N05FRACT-ND - Cut Tape (CT) 846-RSS095N05FRADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSS095N05FRATB |
Description | MOSFET N-CH 45V 9.5A 8SOP |
Customer Reference | |
Detailed Description | N-Channel 45 V 9.5A (Ta) 1.4W (Ta) Surface Mount 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 45 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 10V | |
Rds On (Max) @ Id, Vgs | 16mOhm @ 9.5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 26.5 nC @ 5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1830 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.4W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,42000 € | 2,42 € |
| 10 | 1,56500 € | 15,65 € |
| 100 | 1,07780 € | 107,78 € |
| 500 | 0,86924 € | 434,62 € |
| 1 000 | 0,80223 € | 802,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,72973 € | 1 824,33 € |
| 5 000 | 0,72183 € | 3 609,15 € |
| Unit Price without VAT: | 2,42000 € |
|---|---|
| Unit Price with VAT: | 2,90400 € |

