RSS085N05FU6TB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 175
Unit Price: 1,43000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 4 863
Unit Price: 1,59000 €
Datasheet

Direct


onsemi
In Stock: 11
Unit Price: 0,82000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 10 931
Unit Price: 2,07000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 1
Unit Price: 1,23000 €
Datasheet
N-Channel 45 V 8.5A (Ta) 2W (Ta) Surface Mount 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSS085N05FU6TB

DigiKey Part Number
RSS085N05FU6TBTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RSS085N05FU6TB
Description
MOSFET N-CH 45V 8.5A 8SOP
Customer Reference
Detailed Description
N-Channel 45 V 8.5A (Ta) 2W (Ta) Surface Mount 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
45 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4V, 10V
Rds On (Max) @ Id, Vgs
18mOhm @ 8.5A, 10V
Vgs(th) (Max) @ Id
-
Gate Charge (Qg) (Max) @ Vgs
21.4 nC @ 5 V
Vgs (Max)
20V
Input Capacitance (Ciss) (Max) @ Vds
1500 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
2W (Ta)
Operating Temperature
-
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-SOP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes