
RSB16VTE-17 | |
|---|---|
DigiKey Part Number | RSB16VTE-17TR-ND - Tape & Reel (TR) RSB16VTE-17CT-ND - Cut Tape (CT) RSB16VTE-17DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSB16VTE-17 |
Description | TVS DIODE 12VWM UMD2 |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount UMD2 |
Datasheet | Datasheet |
EDA/CAD Models | RSB16VTE-17 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 14.4V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-90, SOD-323F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,10431 € | 312,93 € |
| 6 000 | 0,09495 € | 569,70 € |
| 9 000 | 0,09017 € | 811,53 € |
| 15 000 | 0,08480 € | 1 272,00 € |
| 21 000 | 0,08162 € | 1 714,02 € |
| 30 000 | 0,07854 € | 2 356,20 € |
| 75 000 | 0,07315 € | 5 486,25 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,55200 € |

