
RRS090P03HZGTB | |
|---|---|
DigiKey Part Number | 846-RRS090P03HZGTBTR-ND - Tape & Reel (TR) 846-RRS090P03HZGTBCT-ND - Cut Tape (CT) 846-RRS090P03HZGTBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RRS090P03HZGTB |
Description | AUTOMOTIVE PCH -30V -9A POWER MO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 9A (Ta) 2W (Ta) Surface Mount 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 10V | |
Rds On (Max) @ Id, Vgs | 15.4mOhm @ 9A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 30 nC @ 5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3000 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,59864 € | 1 496,60 € |
| 5 000 | 0,57445 € | 2 872,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,19000 € | 2,19 € |
| 10 | 1,40900 € | 14,09 € |
| 100 | 0,96050 € | 96,05 € |
| 500 | 0,76884 € | 384,42 € |
| 1 000 | 0,70722 € | 707,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,05000 € | 2,05 € |
| 10 | 1,31600 € | 13,16 € |
| 100 | 0,89770 € | 89,77 € |
| 500 | 0,71854 € | 359,27 € |
| 1 000 | 0,70313 € | 703,13 € |
| Unit Price without VAT: | 2,05000 € |
|---|---|
| Unit Price with VAT: | 2,46000 € |










