
RPI-222N1 | |
|---|---|
DigiKey Part Number | RPI-222N1-ND |
Manufacturer | |
Manufacturer Product Number | RPI-222N1 |
Description | SENSOR OPT SLOT MODULE |
Customer Reference | |
Detailed Description | Optical Sensor Module, Slotted |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Sensing Distance | - | |
Sensing Method | - | |
Output Configuration | - | |
Response Time | - | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | Module, Slotted | |
Type | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,42138 € | 1 685,52 € |
| Unit Price without VAT: | 0,42138 € |
|---|---|
| Unit Price with VAT: | 0,50566 € |

