IGBT Trench Field Stop 650 V 28 A 61 W Through Hole TO-3PFM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RGTH60TK65GC11

DigiKey Part Number
RGTH60TK65GC11-ND
Manufacturer
Manufacturer Product Number
RGTH60TK65GC11
Description
IGBT TRENCH FS 650V 28A TO-3PFM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
IGBT Trench Field Stop 650 V 28 A 61 W Through Hole TO-3PFM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tube
Part Status
Active
IGBT Type
Trench Field Stop
Voltage - Collector Emitter Breakdown (Max)
650 V
Current - Collector (Ic) (Max)
28 A
Current - Collector Pulsed (Icm)
120 A
Vce(on) (Max) @ Vge, Ic
2.1V @ 15V, 30A
Power - Max
61 W
Switching Energy
-
Input Type
Standard
Gate Charge
58 nC
Td (on/off) @ 25°C
27ns/105ns
Test Condition
400V, 30A, 10Ohm, 15V
Operating Temperature
-40°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-3PFM, SC-93-3
Supplier Device Package
TO-3PFM
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 307
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
15,61000 €5,61 €
303,20533 €96,16 €
1202,67558 €321,07 €
5102,28731 €1 166,53 €
1 0202,24939 €2 294,38 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,61000 €
Unit Price with VAT:6,73200 €