
RGS60NL65DHRBTL | |
|---|---|
DigiKey Part Number | 846-RGS60NL65DHRBTLTR-ND - Tape & Reel (TR) 846-RGS60NL65DHRBTLCT-ND - Cut Tape (CT) 846-RGS60NL65DHRBTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RGS60NL65DHRBTL |
Description | IGBT TRENCH FS 650V 59A TO-263L |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 59 A 228 W Surface Mount TO-263L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 59 A | |
Current - Collector Pulsed (Icm) | 90 A | |
Vce(on) (Max) @ Vge, Ic | 2.1V @ 15V, 30A | |
Power - Max | 228 W | |
Switching Energy | 650µJ (on), 790µJ (off) | |
Input Type | Standard | |
Gate Charge | 36 nC | |
Td (on/off) @ 25°C | 31ns/94ns | |
Test Condition | 400V, 30A, 10Ohm, 15V | |
Reverse Recovery Time (trr) | 95 ns | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263L |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,26000 € | 5,26 € |
| 10 | 3,53100 € | 35,31 € |
| 100 | 2,55350 € | 255,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,55356 € | 2 553,56 € |
| Unit Price without VAT: | 5,26000 € |
|---|---|
| Unit Price with VAT: | 6,31200 € |

