MFR Recommended

RN739DT146 | |
|---|---|
DigiKey Part Number | RN739DT146TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RN739DT146 |
Description | RF DIODE PIN 50V 100MW SMD3 |
Customer Reference | |
Detailed Description | RF Diode PIN - 1 Pair Series Connection 50V 50 mA 100 mW SMD3 |
Datasheet | Datasheet |
EDA/CAD Models | RN739DT146 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Diode Type | PIN - 1 Pair Series Connection | |
Voltage - Peak Reverse (Max) | 50V | |
Current - Max | 50 mA | |
Capacitance @ Vr, F | 0.4pF @ 35V, 1MHz | |
Resistance @ If, F | 7Ohm @ 10mA, 100MHz | |
Power Dissipation (Max) | 100 mW | |
Operating Temperature | 125°C (TJ) | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SMD3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,11404 € | 342,12 € |
| 6 000 | 0,11070 € | 664,20 € |
| 9 000 | 0,10903 € | 981,27 € |
| 15 000 | 0,10718 € | 1 607,70 € |
| 21 000 | 0,10609 € | 2 227,89 € |
| 30 000 | 0,10505 € | 3 151,50 € |
| 75 000 | 0,10281 € | 7 710,75 € |
| Unit Price without VAT: | 0,11404 € |
|---|---|
| Unit Price with VAT: | 0,13685 € |


