Diode 800 V 200mA Surface Mount TUMD2SM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RFU02VSM8STR

DigiKey Part Number
RFU02VSM8STR-ND - Tape & Reel (TR)
RFU02VSM8SCT-ND - Cut Tape (CT)
RFU02VSM8SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RFU02VSM8STR
Description
DIODE STD 800V 200MA TUMD2SM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 800 V 200mA Surface Mount TUMD2SM
Datasheet
 Datasheet
EDA/CAD Models
RFU02VSM8STR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
800 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
3 V @ 200 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
25 ns
Current - Reverse Leakage @ Vr
10 µA @ 800 V
Capacitance @ Vr, F
4pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
TUMD2SM
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 64 713
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,37000 €0,37 €
100,22500 €2,25 €
1000,14740 €14,74 €
5000,11010 €55,05 €
1 0000,09806 €98,06 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,06780 €203,40 €
6 0000,06282 €376,92 €
9 0000,06143 €552,87 €
15 0000,05582 €837,30 €
21 0000,05486 €1 152,06 €
Manufacturers Standard Package
Unit Price without VAT:0,37000 €
Unit Price with VAT:0,44400 €