RDX100N60FU6 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 500
Unit Price: 3,46000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 680
Unit Price: 2,98000 €
Datasheet

Similar


onsemi
In Stock: 1 096
Unit Price: 2,11000 €
Datasheet

Similar


STMicroelectronics
In Stock: 724
Unit Price: 1,42000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 0,81206 €
Datasheet

Similar


STMicroelectronics
In Stock: 419
Unit Price: 3,54000 €
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 37
Unit Price: 1,88000 €
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 40
Unit Price: 2,09000 €
Datasheet
TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDX100N60FU6

DigiKey Part Number
RDX100N60FU6-ND
Manufacturer
Manufacturer Product Number
RDX100N60FU6
Description
MOSFET N-CH 600V 10A TO220FM
Customer Reference
Detailed Description
N-Channel 600 V 10A (Ta) 45W (Tc) Through Hole TO-220FM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
650mOhm @ 5A, 10V
Vgs(th) (Max) @ Id
4V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
45 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
1600 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
45W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220FM
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes