MFR Recommended
Similar
Similar

RDD050N20TL | |
|---|---|
DigiKey Part Number | RDD050N20TLTR-ND - Tape & Reel (TR) RDD050N20TLCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RDD050N20TL |
Description | MOSFET N-CH 200V 5A CPT3 |
Customer Reference | |
Detailed Description | N-Channel 200 V 5A (Ta) 20W (Tc) Surface Mount CPT3 |
Datasheet | Datasheet |
EDA/CAD Models | RDD050N20TL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 720mOhm @ 2.5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 9.3 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 292 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 20W (Tc) | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | CPT3 | |
Package / Case | ||
Base Product Number |



