


RD3H200SNFRATL | |
|---|---|
DigiKey Part Number | RD3H200SNFRATLTR-ND - Tape & Reel (TR) RD3H200SNFRATLCT-ND - Cut Tape (CT) RD3H200SNFRATLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RD3H200SNFRATL |
Description | MOSFET N-CH 45V 20A TO252 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 45 V 20A (Ta) 20W (Tc) Surface Mount TO-252 |
Datasheet | Datasheet |
EDA/CAD Models | RD3H200SNFRATL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 45 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 10V | |
Rds On (Max) @ Id, Vgs | 28mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 12 nC @ 5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 950 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 20W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,99000 € | 1,99 € |
| 10 | 1,27700 € | 12,77 € |
| 100 | 0,86950 € | 86,95 € |
| 500 | 0,69500 € | 347,50 € |
| 1 000 | 0,67548 € | 675,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,57825 € | 1 445,62 € |
| 5 000 | 0,55186 € | 2 759,30 € |
| Unit Price without VAT: | 1,99000 € |
|---|---|
| Unit Price with VAT: | 2,38800 € |

