N-Channel 200 V 16A (Tc) 1.56W (Ta), 40W (Tc) Surface Mount LPTS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCJ160N20TL

DigiKey Part Number
846-RCJ160N20TLTR-ND - Tape & Reel (TR)
846-RCJ160N20TLCT-ND - Cut Tape (CT)
846-RCJ160N20TLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCJ160N20TL
Description
MOSFET N-CH 200V 16A LPTS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 200 V 16A (Tc) 1.56W (Ta), 40W (Tc) Surface Mount LPTS
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
180mOhm @ 8A, 10V
Vgs(th) (Max) @ Id
5.25V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
26 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
1370 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
1.56W (Ta), 40W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
LPTS
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,69490 €694,90 €
2 0000,64466 €1 289,32 €
3 0000,61908 €1 857,24 €
5 0000,61087 €3 054,35 €
Manufacturers Standard Package
Unit Price without VAT:0,69490 €
Unit Price with VAT:0,83388 €