
RCJ050N25TL | |
|---|---|
DigiKey Part Number | 846-RCJ050N25TLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RCJ050N25TL |
Description | MOSFET N-CH 250V 5A LPT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 250 V 5A (Tc) 1.56W (Ta), 30W (Tc) Surface Mount LPTS |
Datasheet | Datasheet |
EDA/CAD Models | RCJ050N25TL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 250 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.36Ohm @ 2.5A, 10V | |
Vgs(th) (Max) @ Id | 5.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 8.5 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 350 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.56W (Ta), 30W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | LPTS | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,41131 € | 411,31 € |
| 2 000 | 0,37806 € | 756,12 € |
| 3 000 | 0,36111 € | 1 083,33 € |
| 5 000 | 0,34208 € | 1 710,40 € |
| 7 000 | 0,33081 € | 2 315,67 € |
| 10 000 | 0,32595 € | 3 259,50 € |
| Unit Price without VAT: | 0,41131 € |
|---|---|
| Unit Price with VAT: | 0,49357 € |

