


RBR3LB40CTBR1 | |
|---|---|
DigiKey Part Number | 846-RBR3LB40CTBR1TR-ND - Tape & Reel (TR) 846-RBR3LB40CTBR1CT-ND - Cut Tape (CT) 846-RBR3LB40CTBR1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RBR3LB40CTBR1 |
Description | DIODE SCHOTTKY 40V 3A SMBP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount SMBP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMBP | |
Operating Temperature - Junction | 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,57000 € | 5,70 € |
| 100 | 0,39890 € | 39,89 € |
| 500 | 0,30918 € | 154,59 € |
| 1 000 | 0,28026 € | 280,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,26336 € | 790,08 € |
| 6 000 | 0,22503 € | 1 350,18 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 1,00800 € |

