
RBR3LAM30BTR | |
|---|---|
DigiKey Part Number | RBR3LAM30BTR-ND - Tape & Reel (TR) RBR3LAM30BCT-ND - Cut Tape (CT) RBR3LAM30BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RBR3LAM30BTR |
Description | DIODE SCHOTTKY 30V 3A PMDTM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 3A Surface Mount PMDTM |
Datasheet | Datasheet |
EDA/CAD Models | RBR3LAM30BTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 530 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 80 µA @ 30 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDTM | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,27900 € | 2,79 € |
| 100 | 0,22190 € | 22,19 € |
| 500 | 0,16808 € | 84,04 € |
| 1 000 | 0,15073 € | 150,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,10952 € | 328,56 € |
| 6 000 | 0,10844 € | 650,64 € |
| 9 000 | 0,10551 € | 949,59 € |
| 15 000 | 0,10432 € | 1 564,80 € |
| 21 000 | 0,09467 € | 1 988,07 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,49200 € |

