VS20VUA1LAMTR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RBR2LAM60BTR

DigiKey Part Number
RBR2LAM60BTR-ND - Tape & Reel (TR)
RBR2LAM60BCT-ND - Cut Tape (CT)
RBR2LAM60BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RBR2LAM60BTR
Description
DIODE SCHOTTKY 60V 2A PMDTM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Diode 60 V 2A Surface Mount PMDTM
Datasheet
 Datasheet
EDA/CAD Models
RBR2LAM60BTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
520 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
150 µA @ 60 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
PMDTM
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 190
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,40000 €0,40 €
100,32500 €3,25 €
1000,25640 €25,64 €
5000,19530 €97,65 €
1 0000,17559 €175,59 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,11609 €348,27 €
6 0000,11473 €688,38 €
Manufacturers Standard Package
Unit Price without VAT:0,40000 €
Unit Price with VAT:0,48000 €