
RBR2L60ADDTE25 | |
|---|---|
DigiKey Part Number | 846-RBR2L60ADDTE25TR-ND - Tape & Reel (TR) 846-RBR2L60ADDTE25CT-ND - Cut Tape (CT) 846-RBR2L60ADDTE25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RBR2L60ADDTE25 |
Description | DIODE SCHOTTKY 60V 2A PMDS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2A Surface Mount PMDS |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 650 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 75 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDS | |
Operating Temperature - Junction | 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,39400 € | 3,94 € |
| 100 | 0,25310 € | 25,31 € |
| 500 | 0,19224 € | 96,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 0,15271 € | 229,07 € |
| 3 000 | 0,13850 € | 415,50 € |
| 4 500 | 0,13126 € | 590,67 € |
| 7 500 | 0,12313 € | 923,48 € |
| 10 500 | 0,11831 € | 1 242,25 € |
| 15 000 | 0,11362 € | 1 704,30 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76800 € |





