
RBQ5RSM10BTL1 | |
|---|---|
DigiKey Part Number | 846-RBQ5RSM10BTL1TR-ND - Tape & Reel (TR) 846-RBQ5RSM10BTL1CT-ND - Cut Tape (CT) 846-RBQ5RSM10BTL1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RBQ5RSM10BTL1 |
Description | DIODE SCHOTTKY 100V 5A TO277A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 5A Surface Mount TO-277A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 140 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A | |
Operating Temperature - Junction | 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 0,73200 € | 7,32 € |
| 100 | 0,58980 € | 58,98 € |
| 500 | 0,46430 € | 232,15 € |
| 1 000 | 0,42391 € | 423,91 € |
| 2 000 | 0,38994 € | 779,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,38368 € | 1 534,72 € |
| 8 000 | 0,36818 € | 2 945,44 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,39200 € |

