
RBQ20BGE45ATL | |
|---|---|
DigiKey Part Number | 846-RBQ20BGE45ATLTR-ND - Tape & Reel (TR) 846-RBQ20BGE45ATLCT-ND - Cut Tape (CT) 846-RBQ20BGE45ATLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RBQ20BGE45ATL |
Description | DIODE ARR SCHOTT 45V 20A TO252GE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V 20A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) (per Diode) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 590 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 45 V | |
Operating Temperature - Junction | 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252GE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,69000 € | 2,69 € |
| 10 | 1,74000 € | 17,40 € |
| 100 | 1,20020 € | 120,02 € |
| 500 | 0,96976 € | 484,88 € |
| 1 000 | 0,92065 € | 920,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,81556 € | 2 038,90 € |
| 5 000 | 0,76608 € | 3 830,40 € |
| 7 500 | 0,75216 € | 5 641,20 € |
| Unit Price without VAT: | 2,69000 € |
|---|---|
| Unit Price with VAT: | 3,22800 € |

