RB098BM-40FNSTL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RBQ15BGE45ATL

DigiKey Part Number
846-RBQ15BGE45ATLTR-ND - Tape & Reel (TR)
846-RBQ15BGE45ATLCT-ND - Cut Tape (CT)
846-RBQ15BGE45ATLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RBQ15BGE45ATL
Description
DIODE ARR SCHOTT 45V 15A TO252GE
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 45 V 15A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63
Datasheet
 Datasheet
EDA/CAD Models
RBQ15BGE45ATL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io) (per Diode)
15A
Voltage - Forward (Vf) (Max) @ If
590 mV @ 7.5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
140 µA @ 45 V
Operating Temperature - Junction
150°C
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
TO-252GE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 392
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,01000 €2,01 €
101,32000 €13,20 €
1000,97890 €97,89 €
5000,78648 €393,24 €
1 0000,78438 €784,38 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5000,72566 €1 814,15 €
5 0000,69634 €3 481,70 €
Manufacturers Standard Package
Unit Price without VAT:2,01000 €
Unit Price with VAT:2,41200 €