RF071M2STR is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Rohm Semiconductor
In Stock: 77 862
Unit Price: 0,38000 €
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,26000 €
Datasheet
Diode 200 V 700mA Surface Mount PMDU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RF071M2STR

DigiKey Part Number
846-RF071M2STR-ND - Tape & Reel (TR)
846-RF071M2SCT-ND - Cut Tape (CT)
846-RF071M2SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RF071M2STR
Description
DIODE STANDARD 200V 700MA PMDU
Customer Reference
Detailed Description
Diode 200 V 700mA Surface Mount PMDU
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
700mA
Voltage - Forward (Vf) (Max) @ If
850 mV @ 700 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
25 ns
Current - Reverse Leakage @ Vr
10 µA @ 200 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
PMDU
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,45000 €0,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,09932 €297,96 €
6 0000,09032 €541,92 €
9 0000,08573 €771,57 €
15 0000,08058 €1 208,70 €
21 0000,07752 €1 627,92 €
30 0000,07456 €2 236,80 €
75 0000,06885 €5 163,75 €
Manufacturers Standard Package
Unit Price without VAT:0,45000 €
Unit Price with VAT:0,54000 €