SOD-523uni
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB541SM-40T2R

DigiKey Part Number
846-RB541SM-40T2RTR-ND - Tape & Reel (TR)
846-RB541SM-40T2RCT-ND - Cut Tape (CT)
846-RB541SM-40T2RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB541SM-40T2R
Description
DIODE SCHOTTKY 40V 200MA EMD2
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Diode 40 V 200mA Surface Mount EMD2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
610 mV @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
100 µA @ 40 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
EMD2
Operating Temperature - Junction
125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 227
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,26000 €0,26 €
100,14800 €1,48 €
1000,09260 €9,26 €
5000,06816 €34,08 €
1 0000,05873 €58,73 €
2 0000,05126 €102,52 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0000,03379 €270,32 €
16 0000,03345 €535,20 €
24 0000,03227 €774,48 €
40 0000,02939 €1 175,60 €
Manufacturers Standard Package
Unit Price without VAT:0,26000 €
Unit Price with VAT:0,31200 €