Similar

RB541SM-40FHT2R | |
|---|---|
DigiKey Part Number | RB541SM-40FHT2RTR-ND - Tape & Reel (TR) RB541SM-40FHT2RCT-ND - Cut Tape (CT) RB541SM-40FHT2RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB541SM-40FHT2R |
Description | DIODE SCHOTTKY 40V 200MA EMD2 |
Customer Reference | |
Detailed Description | Diode 40 V 200mA Surface Mount EMD2 |
Datasheet | Datasheet |
EDA/CAD Models | RB541SM-40FHT2R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 610 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 100 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | EMD2 | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,02692 € | 215,36 € |
| 16 000 | 0,02423 € | 387,68 € |
| 24 000 | 0,02286 € | 548,64 € |
| 40 000 | 0,02132 € | 852,80 € |
| 56 000 | 0,02041 € | 1 142,96 € |
| 80 000 | 0,01952 € | 1 561,60 € |
| 200 000 | 0,01758 € | 3 516,00 € |
| 400 000 | 0,01638 € | 6 552,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,18000 € |


