Diode Array 3 Independent 30 V 100mA Surface Mount 6-TSSOP, SC-88, SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB530XNFHTR

DigiKey Part Number
846-RB530XNFHTR-ND - Tape & Reel (TR)
846-RB530XNFHCT-ND - Cut Tape (CT)
846-RB530XNFHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB530XNFHTR
Description
DIODE ARRAY SCHOT 30V 100MA UMD6
Customer Reference
Detailed Description
Diode Array 3 Independent 30 V 100mA Surface Mount 6-TSSOP, SC-88, SOT-363
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Diode Configuration
3 Independent
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io) (per Diode)
100mA
Voltage - Forward (Vf) (Max) @ If
530 mV @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
1 µA @ 10 V
Operating Temperature - Junction
125°C (Max)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
UMD6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,84000 €0,84 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,20638 €619,14 €
6 0000,19012 €1 140,72 €
9 0000,18183 €1 636,47 €
15 0000,17252 €2 587,80 €
21 0000,16782 €3 524,22 €
Manufacturers Standard Package
Unit Price without VAT:0,84000 €
Unit Price with VAT:1,00800 €