Similar

RB481KTL | |
|---|---|
DigiKey Part Number | 846-RB481KTLTR-ND - Tape & Reel (TR) 846-RB481KTLCT-ND - Cut Tape (CT) 846-RB481KTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB481KTL |
Description | DIODE ARRAY SCHOT 30V 200MA UMD4 |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 30 V 200mA Surface Mount SC-82A, SOT-343 |
Datasheet | Datasheet |
EDA/CAD Models | RB481KTL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Diode Configuration | 2 Independent | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 30 µA @ 10 V | |
Operating Temperature - Junction | 125°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | SC-82A, SOT-343 | |
Supplier Device Package | UMD4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,16507 € | 495,21 € |
| 6 000 | 0,15150 € | 909,00 € |
| 9 000 | 0,14459 € | 1 301,31 € |
| 15 000 | 0,13682 € | 2 052,30 € |
| 21 000 | 0,13222 € | 2 776,62 € |
| 30 000 | 0,12855 € | 3 856,50 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,84000 € |




