
RB461FT106 | |
|---|---|
DigiKey Part Number | RB461FT106TR-ND - Tape & Reel (TR) RB461FT106CT-ND - Cut Tape (CT) RB461FT106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB461FT106 |
Description | DIODE SCHOTTKY 20V 700MA UMD3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 700mA Surface Mount UMD3 |
Datasheet | Datasheet |
EDA/CAD Models | RB461FT106 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 700mA | |
Voltage - Forward (Vf) (Max) @ If | 490 mV @ 700 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 20 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | UMD3 | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,40700 € | 4,07 € |
| 100 | 0,26270 € | 26,27 € |
| 500 | 0,20024 € | 100,12 € |
| 1 000 | 0,18011 € | 180,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,15451 € | 463,53 € |
| 6 000 | 0,14162 € | 849,72 € |
| 9 000 | 0,13504 € | 1 215,36 € |
| 15 000 | 0,12766 € | 1 914,90 € |
| 21 000 | 0,12329 € | 2 589,09 € |
| 30 000 | 0,11904 € | 3 571,20 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,78000 € |

